Epoxy 3C94 Ferrite Core Toroid Type Length Width 5.528" (140.40mm) Diameter 0.996" (25.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX140/106/25-3C94

DigiKey Part Number
1779-1707-ND
Manufacturer
Manufacturer Product Number
TX140/106/25-3C94
Description
FERRITE CORE TOROID 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 3C94 Ferrite Core Toroid Type Length Width 5.528" (140.40mm) Diameter 0.996" (25.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Ferroxcube
Initial Permeability (µi)
2300
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
0.903
Part Status
Active
Effective Length (le) mm
382.0
Core Type
Toroid
Effective Area (Ae) mm²
422.0
Supplier Device Package
TX 140 x 106 x 25
Effective Magnetic Volume (Ve) mm³
161100.0
Material
3C94
Finish
Epoxy
Diameter
5.528" (140.40mm)
Height
0.996" (25.30mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,73000 €75,73 €
1250,07417 €600,89 €
Manufacturers Standard Package
Unit Price without VAT:75,73000 €
Unit Price with VAT:90,11870 €