
TX14/9/9-4A11 | |
|---|---|
DigiKey Part Number | 1779-TX14/9/9-4A11-ND |
Manufacturer | |
Manufacturer Product Number | TX14/9/9-4A11 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 4A11 Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter Height |
Datasheet | Datasheet |
Category | Diameter 0.561" (14.25mm) |
Manufacturer Ferroxcube | Gap Ungapped |
Series | Initial Permeability (µi) 850 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.58 |
Part Status Active | Effective Length (le) mm 35.0 |
Core Type Toroid | Effective Area (Ae) mm² 22.1 |
Supplier Device Package TX 14 x 9 x 9 | Finish Epoxy |
Material 4A11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 0,53533 € | 899,35 € |
| Unit Price without VAT: | 0,53533 € |
|---|---|
| Unit Price with VAT: | 0,63704 € |

