
TX14/9/9-3E6 | |
|---|---|
DigiKey Part Number | 1779-TX14/9/9-3E6-ND |
Manufacturer | |
Manufacturer Product Number | TX14/9/9-3E6 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E6 Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.364" (9.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 0,36382 € | 611,22 € |
| Unit Price without VAT: | 0,36382 € |
|---|---|
| Unit Price with VAT: | 0,43295 € |

