
TX14/9/9-3E27 | |
|---|---|
DigiKey Part Number | 1779-TX14/9/9-3E27-ND |
Manufacturer | |
Manufacturer Product Number | TX14/9/9-3E27 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 14 x 9 x 9 | |
Material | 3E27 | |
Diameter | 0.561" (14.25mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.58 | |
Effective Length (le) mm | 35.0 | |
Effective Area (Ae) mm² | 22.1 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 0,34790 € | 584,47 € |
| Unit Price without VAT: | 0,34790 € |
|---|---|
| Unit Price with VAT: | 0,41400 € |

