
TX14/9/5-3E6 | |
|---|---|
DigiKey Part Number | 1779-1500-ND |
Manufacturer | |
Manufacturer Product Number | TX14/9/5-3E6 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 14 x 9 x 5 | |
Diameter | 0.561" (14.25mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.207" (5.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,43040 € | 10,76 € |
| 50 | 0,38260 € | 19,13 € |
| 100 | 0,33860 € | 33,86 € |
| 250 | 0,28528 € | 71,32 € |
| 500 | 0,24824 € | 124,12 € |
| 1.300 | 0,20385 € | 265,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

