
TX13/7.9/6.4-3F3 | |
|---|---|
DigiKey Part Number | 1779-TX13/7.9/6.4-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.9/6.4-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F3 Ferrite Core Toroid Type Length Width 0.785" (19.95mm) Diameter 0.260" (6.60mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 1800 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 2.213 |
Core Type Toroid | Effective Length (le) mm 31.2 |
Supplier Device Package TX 13 x 7.9 x 6.4 | Effective Area (Ae) mm² 14.1 |
Material 3F3 | Effective Magnetic Volume (Ve) mm³ 442.0 |
Diameter 0.785" (19.95mm) | Finish Epoxy |
Inductance Factor (Al) 1.1 µH | Height 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24764 € | 742,92 € |
| Unit Price without VAT: | 0,24764 € |
|---|---|
| Unit Price with VAT: | 0,29469 € |

