
TX13/7.9/6.4-3C92 | |
|---|---|
DigiKey Part Number | 1779-TX13/7.9/6.4-3C92-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.9/6.4-3C92 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C92 Ferrite Core Toroid Type Length Width 0.526" (13.35mm) Diameter 0.276" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.9 x 6.4 | |
Material | 3C92 | |
Diameter | 0.526" (13.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.21 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 14.1 | |
Effective Magnetic Volume (Ve) mm³ | 442.0 | |
Finish | Epoxy | |
Height | 0.276" (7.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,23559 € | 1.060,15 € |
| Unit Price without VAT: | 0,23559 € |
|---|---|
| Unit Price with VAT: | 0,28035 € |

