
TX13/7.5/5-3E6 | |
|---|---|
DigiKey Part Number | 1779-TX13/7.5/5-3E6-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.5/5-3E6 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E6 Ferrite Core Toroid Type Length Width 0.502" (12.75mm) Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.5 x 5 | |
Material | 3E6 | |
Diameter | 0.502" (12.75mm) | |
Inductance Factor (Al) | 5.095 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.46 | |
Effective Length (le) mm | 30.1 | |
Effective Area (Ae) mm² | 12.2 | |
Effective Magnetic Volume (Ve) mm³ | 368.0 | |
Finish | Epoxy | |
Height | 0.207" (5.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,17901 € | 644,44 € |
| Unit Price without VAT: | 0,17901 € |
|---|---|
| Unit Price with VAT: | 0,21302 € |

