
TX13/7.5/5-3C90 | |
|---|---|
DigiKey Part Number | 1779-TX13/7.5/5-3C90-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.5/5-3C90 |
Description | FERRITE MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 0.502" (12.75mm) Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.5 x 5 | |
Material | 3C90 | |
Diameter | 0.502" (12.75mm) | |
Inductance Factor (Al) | 1.17 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 30.1 | |
Effective Area (Ae) mm² | 12.23 | |
Effective Magnetic Volume (Ve) mm³ | 368.0 | |
Finish | Epoxy | |
Height | 0.207" (5.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,15553 € | 559,91 € |
| Unit Price without VAT: | 0,15553 € |
|---|---|
| Unit Price with VAT: | 0,18508 € |

