
TX13/7.1/4.8-3F3 | |
|---|---|
DigiKey Part Number | 1779-TX13/7.1/4.8-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.1/4.8-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F3 Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.198" (5.03mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.1 x 4.8 | |
Material | 3F3 | |
Diameter | 0.510" (12.95mm) | |
Inductance Factor (Al) | 990 nH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1800 | |
Core Factor (ΣI/A) mm⁻¹ | 2.4 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 361.0 | |
Finish | Epoxy | |
Height | 0.198" (5.03mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39997 € | 1.599,88 € |
| Unit Price without VAT: | 0,39997 € |
|---|---|
| Unit Price with VAT: | 0,47596 € |

