
TX13/7.1/4.8-3D3 | |
|---|---|
DigiKey Part Number | 1779-TX13/7.1/4.8-3D3-ND |
Manufacturer | |
Manufacturer Product Number | TX13/7.1/4.8-3D3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3D3 Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.198" (5.03mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 750 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 2.4 |
Core Type Toroid | Effective Length (le) mm 29.5 |
Supplier Device Package TX 13 x 7.1 x 4.8 | Effective Area (Ae) mm² 12.3 |
Material 3D3 | Effective Magnetic Volume (Ve) mm³ 361.0 |
Diameter 0.510" (12.95mm) | Finish Epoxy |
Inductance Factor (Al) 415 nH | Height 0.198" (5.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39435 € | 1.577,40 € |
| Unit Price without VAT: | 0,39435 € |
|---|---|
| Unit Price with VAT: | 0,46928 € |

