
TX107/65/25-3C96 | |
|---|---|
DigiKey Part Number | 1779-TX107/65/25-3C96-ND |
Manufacturer | |
Manufacturer Product Number | TX107/65/25-3C96 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C96 Ferrite Core Toroid Type Length Width 4.311" (109.50mm) Diameter 1.035" (26.30mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.504 |
Part Status Active | Effective Length (le) mm 259.0 |
Core Type Toroid | Effective Area (Ae) mm² 514.0 |
Supplier Device Package TX 107 x 65 x 25 | Effective Magnetic Volume (Ve) mm³ 133000.0 |
Material 3C96 | Finish Epoxy |
Diameter 4.311" (109.50mm) | Height 1.035" (26.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 32,13083 € | 1.542,28 € |
| Unit Price without VAT: | 32,13083 € |
|---|---|
| Unit Price with VAT: | 38,23569 € |

