
TX102/66/15-3E27 | |
|---|---|
DigiKey Part Number | 1779-1692-ND |
Manufacturer | |
Manufacturer Product Number | TX102/66/15-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 4.031" (102.40mm) Diameter 0.602" (15.30mm) Height |
Datasheet | Datasheet |
Category | Material 3E27 |
Manufacturer Ferroxcube | Diameter 4.031" (102.40mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.602" (15.30mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 19,50792 € | 1.872,76 € |
| Unit Price without VAT: | 19,50792 € |
|---|---|
| Unit Price with VAT: | 23,21442 € |

