
TX102/66/15-3C94 | |
|---|---|
DigiKey Part Number | 1779-1690-ND |
Manufacturer | |
Manufacturer Product Number | TX102/66/15-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 4.031" (102.40mm) Diameter 0.602" (15.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Material | 3C94 | |
Diameter | 4.031" (102.40mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.956 | |
Effective Length (le) mm | 255.0 | |
Effective Area (Ae) mm² | 267.0 | |
Effective Magnetic Volume (Ve) mm³ | 68200.0 | |
Finish | Epoxy | |
Height | 0.602" (15.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,32000 € | 32,32 € |
| 16 | 18,76063 € | 300,17 € |
| 32 | 17,95781 € | 574,65 € |
| Unit Price without VAT: | 32,32000 € |
|---|---|
| Unit Price with VAT: | 38,46080 € |

