



TX10/6/4-3E27 | |
|---|---|
DigiKey Part Number | 1779-1484-ND |
Manufacturer | |
Manufacturer Product Number | TX10/6/4-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Material | 3E27 | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 3.07 | |
Effective Length (le) mm | 24.1 | |
Effective Area (Ae) mm² | 7.8 | |
Effective Magnetic Volume (Ve) mm³ | 3.07 | |
Finish | Epoxy | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,51920 € | 12,98 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,40730 € | 40,73 € |
| 250 | 0,34220 € | 85,55 € |
| 500 | 0,29696 € | 148,48 € |
| 3.360 | 0,25463 € | 855,56 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

