Image for TX10/6/4-3C96 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX10/6/4-3C96

DigiKey Part Number
1779-TX10/6/4-3C96-ND
Manufacturer
Manufacturer Product Number
TX10/6/4-3C96
Description
IC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Epoxy 3C96 Ferrite Core Toroid Type Length Width 0.419" (10.64mm) Diameter 0.179" (4.55mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.419" (10.64mm)
Manufacturer
Ferroxcube
Gap
Ungapped
Series
Initial Permeability (µi)
2000
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
3.07
Part Status
Active
Effective Length (le) mm
24.1
Core Type
Toroid
Effective Area (Ae) mm²
7.8
Supplier Device Package
TX 10 x 6 x 4
Finish
Epoxy
Material
3C96
Height
0.179" (4.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.3600,22746 €764,27 €
Manufacturers Standard Package
Unit Price without VAT:0,22746 €
Unit Price with VAT:0,27068 €