
TUB8/4/20-4B1 | |
|---|---|
DigiKey Part Number | 1779-TUB8/4/20-4B1-ND |
Manufacturer | |
Manufacturer Product Number | TUB8/4/20-4B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4B1 Ferrite Core Tube Type 0.787" (20.00mm) Length Width 0.315" (8.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Tube | |
Supplier Device Package | TUB 8 x 4 x 20 | |
Material | 4B1 | |
Diameter | 0.315" (8.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | - | |
Length | 0.787" (20.00mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.600 | 0,44891 € | 2.962,81 € |
| Unit Price without VAT: | 0,44891 € |
|---|---|
| Unit Price with VAT: | 0,53420 € |

