
TUB4.1/2/20-3B1 | |
|---|---|
DigiKey Part Number | 1779-TUB4.1/2/20-3B1-ND |
Manufacturer | |
Manufacturer Product Number | TUB4.1/2/20-3B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core Tube Type 0.787" (20.00mm) Length Width 0.161" (4.10mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3B1 |
Manufacturer Ferroxcube | Diameter 0.161" (4.10mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Tube | Length 0.787" (20.00mm) |
Supplier Device Package TUB 4.1 x 2 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | 0,07299 € | 1.605,78 € |
| Unit Price without VAT: | 0,07299 € |
|---|---|
| Unit Price with VAT: | 0,08686 € |

