
TUB3.7/1.2/3.5-3B1-C | |
|---|---|
DigiKey Part Number | 1779-TUB3.7/1.2/3.5-3B1-C-ND |
Manufacturer | |
Manufacturer Product Number | TUB3.7/1.2/3.5-3B1-C |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core Tube Type 0.138" (3.50mm) Length Width 0.146" (3.71mm) Diameter Height |
Datasheet | Datasheet |
Category | Supplier Device Package TUB 3.7 x 1.2 x 3.5 |
Manufacturer Ferroxcube | Material 3B1 |
Series | Diameter 0.146" (3.71mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Tube | Length 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02189 € | 875,60 € |
| Unit Price without VAT: | 0,02189 € |
|---|---|
| Unit Price with VAT: | 0,02605 € |

