
TUB3.5/1.3/7.5-3B1 | |
|---|---|
DigiKey Part Number | 1779-TUB3.5/1.3/7.5-3B1-ND |
Manufacturer | |
Manufacturer Product Number | TUB3.5/1.3/7.5-3B1 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3B1 Ferrite Core Tube Type 0.295" (7.50mm) Length Width 0.138" (3.50mm) Diameter Height |
Datasheet | Datasheet |
Category | Material 3B1 |
Manufacturer Ferroxcube | Diameter 0.138" (3.50mm) |
Packaging Bulk | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Tube | Length 0.295" (7.50mm) |
Supplier Device Package TUB 3.5 x 1.3 x 7.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.000 | 0,04802 € | 4.321,80 € |
| Unit Price without VAT: | 0,04802 € |
|---|---|
| Unit Price with VAT: | 0,05714 € |

