TN9/6/3-3F3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ferroxcube
In Stock: 0
Unit Price: 0,25964 €
Datasheet
Image for TN9/6/3-3F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN9/6/3-3F3

DigiKey Part Number
1779-TN9/6/3-3F3-ND
Manufacturer
Manufacturer Product Number
TN9/6/3-3F3
Description
Ferrite Misc
Customer Reference
Detailed Description
Nylon 3F3 Ferrite Core Toroid Type Length Width 0.374" (9.50mm) Diameter 0.134" (3.40mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Ferroxcube
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
1800
Part Status
Obsolete
Core Factor (ΣI/A) mm⁻¹
5.17
Core Type
Toroid
Effective Length (le) mm
22.9
Supplier Device Package
TN 9 x 6 x 3
Effective Area (Ae) mm²
4.44
Material
3F3
Effective Magnetic Volume (Ve) mm³
102.0
Diameter
0.374" (9.50mm)
Finish
Nylon
Inductance Factor (Al)
440 nH
Height
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX9/6/3-3C96Ferroxcube01779-TX9/6/3-3C96-ND0,25964 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes