MFR Recommended

TN29/19/7.5-3C90 | |
|---|---|
DigiKey Part Number | 1779-TN29/19/7.5-3C90-ND |
Manufacturer | |
Manufacturer Product Number | TN29/19/7.5-3C90 |
Description | Ferrite Misc |
Customer Reference | |
Detailed Description | Coated 3C90 Ferrite Core Toroid Type Length Width 0.319" (8.10mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 2300 |
Part Status Obsolete | Core Factor (ΣI/A) mm⁻¹ 1.98 |
Core Type Toroid | Effective Length (le) mm 73.2 |
Supplier Device Package TN 29 x 19 x 7.5 | Effective Area (Ae) mm² 36.9 |
Material 3C90 | Effective Magnetic Volume (Ve) mm³ 2700.0 |
Diameter 0.319" (8.10mm) | Finish Coated |
Inductance Factor (Al) 1460 nH | Height 0.319" (8.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX29/19/7.5-3C90 | Ferroxcube | 0 | 1779-TX29/19/7.5-3C90-ND | 0,62032 € | MFR Recommended |

