MFR Recommended

TN25/15/10-3F3 | |
|---|---|
DigiKey Part Number | 1779-TN25/15/10-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TN25/15/10-3F3 |
Description | Ferrite Misc |
Customer Reference | |
Detailed Description | Nylon 3F3 Ferrite Core Toroid Type Length Width 1.016" (25.80mm) Diameter 0.417" (10.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Type | Toroid | |
Supplier Device Package | TN 25 x 15 x 10 | |
Material | 3F3 | |
Diameter | 1.016" (25.80mm) | |
Inductance Factor (Al) | 1.84 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1800 | |
Core Factor (ΣI/A) mm⁻¹ | 1.23 | |
Effective Length (le) mm | 60.2 | |
Effective Area (Ae) mm² | 48.9 | |
Effective Magnetic Volume (Ve) mm³ | 2944.0 | |
Finish | Nylon | |
Height | 0.417" (10.60mm) | |
Length | - | |
Width | - |


