
TN14/9/9-3F3 | |
|---|---|
DigiKey Part Number | 1779-TN14/9/9-3F3-ND |
Manufacturer | |
Manufacturer Product Number | TN14/9/9-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon 3F3 Ferrite Core Toroid Type Length Width 0.583" (14.80mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TN 14 x 9 x 9 | |
Material | 3F3 | |
Diameter | 0.583" (14.80mm) | |
Inductance Factor (Al) | 1.43 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 1800 | |
Core Factor (ΣI/A) mm⁻¹ | 1.58 | |
Effective Length (le) mm | 35.0 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 774.0 | |
Finish | Nylon | |
Height | 0.374" (9.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29228 € | 1.169,12 € |
| Unit Price without VAT: | 0,29228 € |
|---|---|
| Unit Price with VAT: | 0,34781 € |

