TN14/9/5-4C65 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ferroxcube
In Stock: 3.856
Unit Price: 1,50000 €
Datasheet
Image for TN14/9/5-4C65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN14/9/5-4C65

DigiKey Part Number
1779-TN14/9/5-4C65-ND
Manufacturer
Manufacturer Product Number
TN14/9/5-4C65
Description
Ferrite Misc
Customer Reference
Detailed Description
Nylon 4C65 Ferrite Core Toroid Type Length Width 0.575" (14.60mm) Diameter 0.217" (5.51mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
Ferroxcube
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
125
Part Status
Obsolete
Core Factor (ΣI/A) mm⁻¹
2.84
Core Type
Toroid
Effective Length (le) mm
35.0
Supplier Device Package
TN 14 x 9 x 5
Effective Area (Ae) mm²
12.3
Material
4C65
Effective Magnetic Volume (Ve) mm³
430.0
Diameter
0.575" (14.60mm)
Finish
Nylon
Inductance Factor (Al)
55 nH
Height
0.217" (5.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX14/9/5-4C65Ferroxcube3.8561779-1502-ND1,50000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes