
TC9.5/4.8/3.2-3E26 | |
|---|---|
DigiKey Part Number | 1779-TC9.5/4.8/3.2-3E26-ND |
Manufacturer | |
Manufacturer Product Number | TC9.5/4.8/3.2-3E26 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E26 Ferrite Core Toroid Type Length Width 0.387" (9.83mm) Diameter 0.132" (3.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TC 9.5 x 4.8 x 3.2 | |
Material | 3E26 | |
Diameter | 0.387" (9.83mm) | |
Inductance Factor (Al) | 2.98 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 7000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.98 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 6.95 | |
Effective Magnetic Volume (Ve) mm³ | 144.0 | |
Finish | Parylene | |
Height | 0.132" (3.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.400 | 0,17416 € | 1.811,26 € |
| Unit Price without VAT: | 0,17416 € |
|---|---|
| Unit Price with VAT: | 0,20725 € |

