
TC6/4/3-3C97 | |
|---|---|
DigiKey Part Number | 1779-TC6/4/3-3C97-ND |
Manufacturer | |
Manufacturer Product Number | TC6/4/3-3C97 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 3C97 Ferrite Core Toroid Type Length Width 0.236" (6.00mm) Diameter 0.118" (3.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 3000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 5.17 |
Part Status Active | Effective Length (le) mm 15.3 |
Core Type Toroid | Effective Area (Ae) mm² 2.96 |
Supplier Device Package TC 6 x 4 x 3 | Effective Magnetic Volume (Ve) mm³ 45.2 |
Material 3C97 | Finish Parylene |
Diameter 0.236" (6.00mm) | Height 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,17147 € | 2.400,58 € |
| Unit Price without VAT: | 0,17147 € |
|---|---|
| Unit Price with VAT: | 0,20405 € |

