
TC6/4/2-4C65 | |
|---|---|
DigiKey Part Number | 1779-TC6/4/2-4C65-ND |
Manufacturer | |
Manufacturer Product Number | TC6/4/2-4C65 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 4C65 Ferrite Core Toroid Type Length Width 0.236" (6.00mm) Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 6 x 4 x 2 | |
Material | 4C65 | |
Diameter | 0.236" (6.00mm) | |
Inductance Factor (Al) | 20 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Core Factor (ΣI/A) mm⁻¹ | 7.75 | |
Effective Length (le) mm | 15.3 | |
Effective Area (Ae) mm² | 1.97 | |
Effective Magnetic Volume (Ve) mm³ | 30.2 | |
Finish | Parylene | |
Height | 0.079" (2.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,22290 € | 8.916,00 € |
| Unit Price without VAT: | 0,22290 € |
|---|---|
| Unit Price with VAT: | 0,26525 € |

