
TC6/4/2-3E5 | |
|---|---|
DigiKey Part Number | 1779-TC6/4/2-3E5-ND |
Manufacturer | |
Manufacturer Product Number | TC6/4/2-3E5 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E5 Ferrite Core Toroid Type Length Width 0.236" (6.00mm) Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 7.75 |
Packaging Bulk | Effective Length (le) mm 15.3 |
Part Status Active | Effective Area (Ae) mm² 1.97 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 30.2 |
Supplier Device Package TC 6 x 4 x 2 | Finish Parylene |
Material 3E5 | Height 0.079" (2.00mm) |
Diameter 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,09880 € | 3.952,00 € |
| Unit Price without VAT: | 0,09880 € |
|---|---|
| Unit Price with VAT: | 0,11757 € |

