
TC6.3/3.8/2.5-3E25 | |
|---|---|
DigiKey Part Number | 1779-TC6.3/3.8/2.5-3E25-ND |
Manufacturer | |
Manufacturer Product Number | TC6.3/3.8/2.5-3E25 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E25 Ferrite Core Toroid Type Length Width 0.248" (6.30mm) Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TC 6.3 x 3.8 x 2.5 | |
Material | 3E25 | |
Diameter | 0.248" (6.30mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 6000 | |
Core Factor (ΣI/A) mm⁻¹ | 4.97 | |
Effective Length (le) mm | 15.2 | |
Effective Area (Ae) mm² | 3.06 | |
Effective Magnetic Volume (Ve) mm³ | 46.5 | |
Finish | Parylene | |
Height | 0.098" (2.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,10080 € | 1.612,80 € |
| Unit Price without VAT: | 0,10080 € |
|---|---|
| Unit Price with VAT: | 0,11995 € |

