
TC5.8/3.1/3.2-3E6 | |
|---|---|
DigiKey Part Number | 1779-TC5.8/3.1/3.2-3E6-ND |
Manufacturer | |
Manufacturer Product Number | TC5.8/3.1/3.2-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E6 Ferrite Core Toroid Type Length Width 0.236" (6.00mm) Diameter 0.131" (3.33mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 10000.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 3.04 |
Core Type Toroid | Effective Length (le) mm 13.0 |
Supplier Device Package Toroid 5.8 x 3.1 x 3.2 | Effective Area (Ae) mm² 4.28 |
Material 3E6 | Effective Magnetic Volume (Ve) mm³ 55.8 |
Diameter 0.236" (6.00mm) | Finish Parylene |
Inductance Factor (Al) 4.13 µH | Height 0.131" (3.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,10847 € | 1.518,58 € |
| Unit Price without VAT: | 0,10847 € |
|---|---|
| Unit Price with VAT: | 0,12908 € |

