
TC5.8/3.1/3.2-3E27 | |
|---|---|
DigiKey Part Number | 1779-TC5.8/3.1/3.2-3E27-ND |
Manufacturer | |
Manufacturer Product Number | TC5.8/3.1/3.2-3E27 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E27 Ferrite Core Toroid Type Length Width 0.236" (6.00mm) Diameter 0.131" (3.33mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 5.8 x 3.1 x 3.2 | |
Material | 3E27 | |
Diameter | 0.236" (6.00mm) | |
Inductance Factor (Al) | 2.27 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 3.04 | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 4.28 | |
Effective Magnetic Volume (Ve) mm³ | 55.8 | |
Finish | Parylene | |
Height | 0.131" (3.33mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,10499 € | 1.469,86 € |
| Unit Price without VAT: | 0,10499 € |
|---|---|
| Unit Price with VAT: | 0,12494 € |

