
TC5.8/3.1/1.5-4B1 | |
|---|---|
DigiKey Part Number | 1779-TC5.8/3.1/1.5-4B1-ND |
Manufacturer | |
Manufacturer Product Number | TC5.8/3.1/1.5-4B1 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 4B1 Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.060" (1.52mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TC 5.8 x 3.1 x 1.5 | |
Material | 4B1 | |
Diameter | 0.230" (5.84mm) | |
Inductance Factor (Al) | 50 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Core Factor (ΣI/A) mm⁻¹ | 6.52 | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 2.0 | |
Effective Magnetic Volume (Ve) mm³ | 26.1 | |
Finish | Parylene | |
Height | 0.060" (1.52mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,13439 € | 7.525,84 € |
| Unit Price without VAT: | 0,13439 € |
|---|---|
| Unit Price with VAT: | 0,15992 € |

