
TC4/2.2/1.6-3E27 | |
|---|---|
DigiKey Part Number | 1779-TC4/2.2/1.6-3E27-ND |
Manufacturer | |
Manufacturer Product Number | TC4/2.2/1.6-3E27 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E27 Ferrite Core Toroid Type Length Width 0.163" (4.15mm) Diameter 0.067" (1.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 4 x 2.2 x 1.6 | |
Material | 3E27 | |
Diameter | 0.163" (4.15mm) | |
Inductance Factor (Al) | 1.05 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 5500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 6.56 | |
Effective Length (le) mm | 9.18 | |
Effective Area (Ae) mm² | 1.4 | |
Effective Magnetic Volume (Ve) mm³ | 12.9 | |
Finish | Parylene | |
Height | 0.067" (1.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,06616 € | 3.704,96 € |
| Unit Price without VAT: | 0,06616 € |
|---|---|
| Unit Price with VAT: | 0,07873 € |

