
TC4/2.2/1.6-3E25 | |
|---|---|
DigiKey Part Number | 1779-TC4/2.2/1.6-3E25-ND |
Manufacturer | |
Manufacturer Product Number | TC4/2.2/1.6-3E25 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E25 Ferrite Core Toroid Type Length Width 0.157" (4.00mm) Diameter 0.063" (1.60mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Initial Permeability (µi) 6000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 6.56 |
Part Status Active | Effective Length (le) mm 9.2 |
Core Type Toroid | Effective Area (Ae) mm² 1.4 |
Supplier Device Package TC 4 x 2.2 x 1.6 | Effective Magnetic Volume (Ve) mm³ 12.9 |
Material 3E25 | Finish Parylene |
Diameter 0.157" (4.00mm) | Height 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,06470 € | 3.623,20 € |
| Unit Price without VAT: | 0,06470 € |
|---|---|
| Unit Price with VAT: | 0,07699 € |

