
TC4/2.2/1.1-4C65 | |
|---|---|
DigiKey Part Number | 1779-TC4/2.2/1.1-4C65-ND |
Manufacturer | |
Manufacturer Product Number | TC4/2.2/1.1-4C65 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 4C65 Ferrite Core Toroid Type Length Width 0.157" (4.00mm) Diameter 0.043" (1.10mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 9.55 |
Core Type Toroid | Effective Length (le) mm 9.18 |
Supplier Device Package TC 4 x 2.2 x 1.1 | Effective Area (Ae) mm² 0.961 |
Material 4C65 | Effective Magnetic Volume (Ve) mm³ 8.82 |
Diameter 0.157" (4.00mm) | Finish Parylene |
Inductance Factor (Al) 16 nH | Height 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11962 € | 2.392,40 € |
| Unit Price without VAT: | 0,11962 € |
|---|---|
| Unit Price with VAT: | 0,14235 € |

