
TC4/2.2/1.1-4A11 | |
|---|---|
DigiKey Part Number | 1779-TC4/2.2/1.1-4A11-ND |
Manufacturer | |
Manufacturer Product Number | TC4/2.2/1.1-4A11 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Parylene 4A11 Ferrite Core Toroid Type Length Width 0.157" (4.00mm) Diameter 0.043" (1.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TC 4 x 2.2 x 1.1 | |
Material | 4A11 | |
Diameter | 0.157" (4.00mm) | |
Inductance Factor (Al) | 92 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 700 | |
Core Factor (ΣI/A) mm⁻¹ | 9.55 | |
Effective Length (le) mm | 9.18 | |
Effective Area (Ae) mm² | 0.961 | |
Effective Magnetic Volume (Ve) mm³ | 8.82 | |
Finish | Parylene | |
Height | 0.043" (1.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,10844 € | 2.168,80 € |
| Unit Price without VAT: | 0,10844 € |
|---|---|
| Unit Price with VAT: | 0,12904 € |

