
TC3.4/1.8/1.3-3E6 | |
|---|---|
DigiKey Part Number | 1779-TC3.4/1.8/1.3-3E6-ND |
Manufacturer | |
Manufacturer Product Number | TC3.4/1.8/1.3-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene 3E6 Ferrite Core Toroid Type Length Width 0.135" (3.43mm) Diameter 0.050" (1.27mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 3.4 x 1.8 x 1.3 | |
Material | 3E6 | |
Diameter | 0.135" (3.43mm) | |
Inductance Factor (Al) | 1.58 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 10000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 7.93 | |
Effective Length (le) mm | 7.62 | |
Effective Area (Ae) mm² | 0.96 | |
Effective Magnetic Volume (Ve) mm³ | 7.3 | |
Finish | Parylene | |
Height | 0.050" (1.27mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200.000 | 0,05843 € | 11.686,00 € |
| Unit Price without VAT: | 0,05843 € |
|---|---|
| Unit Price with VAT: | 0,06953 € |

