
T87/56/13-4A11 | |
|---|---|
DigiKey Part Number | 1779-T87/56/13-4A11-ND |
Manufacturer | |
Manufacturer Product Number | T87/56/13-4A11 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 4A11 Ferrite Core Toroid Type Length Width 3.425" (87.00mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | T 87 x 56 x 13 | |
Material | 4A11 | |
Diameter | 3.425" (87.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.123 | |
Effective Length (le) mm | 217.5 | |
Effective Area (Ae) mm² | 194.0 | |
Effective Magnetic Volume (Ve) mm³ | 42133.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 13,66625 € | 1.311,96 € |
| Unit Price without VAT: | 13,66625 € |
|---|---|
| Unit Price with VAT: | 16,26284 € |

