
T87/54/14-3C90 | |
|---|---|
DigiKey Part Number | 1779-T87/54/14-3C90-ND |
Manufacturer | |
Manufacturer Product Number | T87/54/14-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core Toroid Type Length Width 3.425" (87.00mm) Diameter 0.531" (13.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 87 x 54 x 14 | |
Material | 3C90 | |
Diameter | 3.425" (87.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.987 | |
Effective Length (le) mm | 214.0 | |
Effective Area (Ae) mm² | 217.0 | |
Effective Magnetic Volume (Ve) mm³ | 46400.0 | |
Finish | Uncoated | |
Height | 0.531" (13.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,79573 € | 748,39 € |
| Unit Price without VAT: | 7,79573 € |
|---|---|
| Unit Price with VAT: | 9,27692 € |

