
T80/40/15-3E6 | |
|---|---|
DigiKey Part Number | 1779-T80/40/15-3E6-ND |
Manufacturer | |
Manufacturer Product Number | T80/40/15-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core Toroid Type Length Width 3.150" (80.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 9500.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.604 |
Core Type Toroid | Effective Length (le) mm 174.0 |
Supplier Device Package Toroid 80 x 40 x 15 | Effective Area (Ae) mm² 288.0 |
Material 3E6 | Effective Magnetic Volume (Ve) mm³ 50200.0 |
Diameter 3.150" (80.00mm) | Finish Uncoated |
Inductance Factor (Al) 20.2 µH | Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 10,11913 € | 3.157,17 € |
| Unit Price without VAT: | 10,11913 € |
|---|---|
| Unit Price with VAT: | 12,04176 € |

