
T80/40/15-3E10 | |
|---|---|
DigiKey Part Number | 1779-T80/40/15-3E10-ND |
Manufacturer | |
Manufacturer Product Number | T80/40/15-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E10 Ferrite Core Toroid Type Length Width 3.150" (80.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 80 x 40 x 15 | |
Material | 3E10 | |
Diameter | 3.150" (80.00mm) | |
Inductance Factor (Al) | 20.2 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Effective Permeability (µe) | 9500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.604 | |
Effective Length (le) mm | 174.0 | |
Effective Area (Ae) mm² | 288.0 | |
Effective Magnetic Volume (Ve) mm³ | 50200.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 11,57744 € | 3.612,16 € |
| Unit Price without VAT: | 11,57744 € |
|---|---|
| Unit Price with VAT: | 13,77715 € |

