
T80/40/15-3C94 | |
|---|---|
DigiKey Part Number | 1779-T80/40/15-3C94-ND |
Manufacturer | |
Manufacturer Product Number | T80/40/15-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core Toroid Type Length Width 3.150" (80.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 2300.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.604 |
Core Type Toroid | Effective Length (le) mm 174.0 |
Supplier Device Package Toroid 80 x 40 x 15 | Effective Area (Ae) mm² 288.0 |
Material 3C94 | Effective Magnetic Volume (Ve) mm³ 50200.0 |
Diameter 3.150" (80.00mm) | Finish Uncoated |
Inductance Factor (Al) 4.9 µH | Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 8,80465 € | 2.747,05 € |
| Unit Price without VAT: | 8,80465 € |
|---|---|
| Unit Price with VAT: | 10,47753 € |

