
T74/39/13-3F36 | |
|---|---|
DigiKey Part Number | 1779-T74/39/13-3F36-ND |
Manufacturer | |
Manufacturer Product Number | T74/39/13-3F36 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3F36 Ferrite Core Toroid Type Length Width 2.900" (73.66mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Packaging Bulk | Effective Length (le) mm 165.0 |
Part Status Active | Effective Area (Ae) mm² 208.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 34300.0 |
Supplier Device Package Toroid 74 x 39 x 13 | Finish Epoxy |
Material 3F36 | Height 0.500" (12.70mm) |
Diameter 2.900" (73.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,41092 € | 889,31 € |
| Unit Price without VAT: | 7,41092 € |
|---|---|
| Unit Price with VAT: | 8,81899 € |

