
T74/39/13-3E10 | |
|---|---|
DigiKey Part Number | 1779-T74/39/13-3E10-ND |
Manufacturer | |
Manufacturer Product Number | T74/39/13-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E10 Ferrite Core Toroid Type Length Width 2.900" (73.66mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 74 x 39 x 13 | |
Material | 3E10 | |
Diameter | 2.900" (73.66mm) | |
Inductance Factor (Al) | 15.5 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Effective Permeability (µe) | 9500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.8 | |
Effective Length (le) mm | 165.0 | |
Effective Area (Ae) mm² | 208.0 | |
Effective Magnetic Volume (Ve) mm³ | 34300.0 | |
Finish | Epoxy | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 8,11271 € | 778,82 € |
| Unit Price without VAT: | 8,11271 € |
|---|---|
| Unit Price with VAT: | 9,65412 € |

