
T74/39/13-3C94 | |
|---|---|
DigiKey Part Number | 1779-T74/39/13-3C94-ND |
Manufacturer | |
Manufacturer Product Number | T74/39/13-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 2.900" (73.66mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Permeability (µe) 2300.0 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Core Type Toroid | Effective Length (le) mm 165.0 |
Supplier Device Package Toroid 74 x 39 x 13 | Effective Area (Ae) mm² 208.0 |
Material 3C94 | Effective Magnetic Volume (Ve) mm³ 34300.0 |
Diameter 2.900" (73.66mm) | Finish Epoxy |
Inductance Factor (Al) 3.75 µH | Height 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,17573 € | 592,87 € |
| Unit Price without VAT: | 6,17573 € |
|---|---|
| Unit Price with VAT: | 7,34912 € |

