
T63/38/25-3E26 | |
|---|---|
DigiKey Part Number | 1779-T63/38/25-3E26-ND |
Manufacturer | |
Manufacturer Product Number | T63/38/25-3E26 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E26 Ferrite Core Toroid Type Length Width 2.480" (63.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | T 63 x 38 x 25 | |
Material | 3E26 | |
Diameter | 2.480" (63.00mm) | |
Inductance Factor (Al) | 17.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 7000.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.497 | |
Effective Length (le) mm | 152.0 | |
Effective Area (Ae) mm² | 306.0 | |
Effective Magnetic Volume (Ve) mm³ | 46500.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 9,42250 € | 904,56 € |
| Unit Price without VAT: | 9,42250 € |
|---|---|
| Unit Price with VAT: | 11,21278 € |

