
T63/38/25-3C90 | |
|---|---|
DigiKey Part Number | 1779-1680-ND |
Manufacturer | |
Manufacturer Product Number | T63/38/25-3C90 |
Description | FERRITE CORE TOROID 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core Toroid Type Length Width 2.480" (63.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Diameter 2.480" (63.00mm) |
Packaging Bulk | Finish Uncoated |
Part Status Active | Height 0.984" (25.00mm) |
Core Type Toroid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 8,09531 € | 777,15 € |
| Unit Price without VAT: | 8,09531 € |
|---|---|
| Unit Price with VAT: | 9,63342 € |

