Uncoated 3E27 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T58/41/18-3E27

DigiKey Part Number
1779-1654-ND
Manufacturer
Manufacturer Product Number
T58/41/18-3E27
Description
FERRITE CORE TOROID 3E+27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3E27 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
2.295" (58.30mm)
Manufacturer
Ferroxcube
Tolerance
±25%
Packaging
Bulk
Effective Permeability (µe)
5500.0
Part Status
Active
Finish
Uncoated
Core Type
Toroid
Height
0.693" (17.60mm)
Material
3E27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,29000 €10,29 €
106,88000 €68,80 €
365,32194 €191,59 €
724,63181 €333,49 €
Manufacturers Standard Package
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,24510 €