
T58/41/18-3E10 | |
|---|---|
DigiKey Part Number | 1779-T58/41/18-3E10-ND |
Manufacturer | |
Manufacturer Product Number | T58/41/18-3E10 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E10 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | Toroid 58 x 41 x 18 | |
Material | 3E10 | |
Diameter | 2.295" (58.30mm) | |
Inductance Factor (Al) | 12.3 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Effective Permeability (µe) | 9500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.0 | |
Effective Length (le) mm | 152.0 | |
Effective Area (Ae) mm² | 152.0 | |
Effective Magnetic Volume (Ve) mm³ | 23200.0 | |
Finish | Uncoated | |
Height | 0.693" (17.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 5,53528 € | 797,08 € |
| Unit Price without VAT: | 5,53528 € |
|---|---|
| Unit Price with VAT: | 6,58698 € |

